Skip to content

E-Switch MS0850502F030P1A

Snap-Action Switch, SPDT, ON-(OFF), 5A, 125V AC , PC Pin, MS Series

Mfr. Part #: MS0850502F030P1A / RS Stock #: 72429896

E-Switch

E-Switch MS0850502F030P1A

Mfr. Part #: MS0850502F030P1A
RS Stock #: 72429896

Description

Snap-Action Switch, SPDT, ON-(OFF), 5A, 125V AC , PC Pin, MS Series

In Stock:

502

Price

Qty.

Standard Price

1

$1.39

5

$1.28

10

$1.22

100

$1.11

250

$1.04

500

$0.90

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever ; Straight
Contact Form
SPDT
Current Rating
5 A
Termination
PCB Pins
Voltage Rating
125 VAC

Overview

The MS Series miniature, snap action switch offers an operating life of up to one million cycles. Terminal options for this snap action switch include: quick connect, right angle PCB pin, left angle PCB pin, and solder lug. Actuator options include pin plunger, lever, roller, and simulated roller. Check out the data sheet for more information. These miniature, snap action switches are available with gold or silver contacts, with the silver featuring a power rating of 5 amps of 125 or 250 VAC current. The MS Series snap action switches operate in temperatures ranging from -25 to 85 degrees C. Circuit options include Single Pole, Single Throw, Normally Open (SPST N.O.) and Single Pole, Double Throw (SPDT). Applications for the MS Series miniature, snap action switch include, but are not limited to:

Appliances
Gaming
Industrial controls
Vending machines