Skip to content

E-Switch PV6F240SS-341

Pushbutton Switch, IP65,SPST-NO,OFF-(ON), 2A, 48VDC, Solder,PV6 Series

Mfr. Part #: PV6F240SS-341 / RS Stock #: 72095845

E-Switch

E-Switch PV6F240SS-341

Mfr. Part #: PV6F240SS-341
RS Stock #: 72095845

Description

Pushbutton Switch, IP65,SPST-NO,OFF-(ON), 2A, 48VDC, Solder,PV6 Series

In Stock:

10

Price

Qty.

Standard Price

1

$12.51

5

$11.50

10

$10.63

20

$9.63

50

$8.88

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Stainless Steel
Actuator Type
Round ; Flat
Contact Form
1 NO
Current Rating
2 A
Illumination
Illuminated
Illumination Color
Blue
IP Rating
IP65
Mounting Hole Size
16 mm
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
Off-(On)
Termination
Solder
Voltage Rating
48 V

Overview

The PV6 Series sealed, long life anti-vandal switches are illuminated with multiple color options available. The RGB multicolor LED indicator light feature combines red, green, and blue to produce over 16 million hues of light, making the color options nearly unlimited. They are available with either dot or ring illumination. The PV6 Series illuminated anti-vandal switch features a long life expectancy of up to 50,000 electric cycles and dust and water resistance at an IP65 rating. It is meant for mounting in a round, 16mm panel cutout. Additional options include solder lug or wire lead termination, high actuator, a pilot indicator, and a black anodized finish. The pilot indicator does not have internal switch contacts, only illumination. Common applications for the PV6 series long life anti-vandal switch include: Vending machines Ticket dispensers and kiosks Industrial controls, and other equipment and machines that require a tamperproof design Medical devices Audio/visual Security devices Electrical housewares