Skip to content

E-Switch PV7F2Y0SS-335

Pushbutton Switch, IP65,DPST,OFF-(ON)/ON-(OFF),24V,2A,48VDC, Solder, PV7 Series

Mfr. Part #: PV7F2Y0SS-335 / RS Stock #: 72095852

E-Switch

E-Switch PV7F2Y0SS-335

Mfr. Part #: PV7F2Y0SS-335
RS Stock #: 72095852

Description

Pushbutton Switch, IP65,DPST,OFF-(ON)/ON-(OFF),24V,2A,48VDC, Solder, PV7 Series

In Stock:

1

Price

Qty.

Standard Price

1

$21.21

5

$19.51

10

$18.03

20

$16.33

50

$15.06

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Stainless Steel
Actuator Type
Round ; Flat
Contact Form
1 CO
Current Rating
2 A
Illumination
Illuminated
Illumination Color
Green
IP Rating
IP65
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
(On)-(Off)
Termination
Solder
Voltage Rating
48 V

Overview

The PV7 Series sealed, anti-vandal switches feature a long life expectancy and are water resistant. LED illumination colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options for an almost unlimited choice of illumination colors. The PV7 Series is available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. Panel cutout size is 22mm. Applications for this anti-vandal pushbutton switch include: Audio/visual devices Security devices Industrial controls Kiosks Electrical housewares Medical equipment