Skip to content

E-T-A Circuit Protection and Control 3400-P10-H-SI-2A

Circuit Breaker Std.Delay Manual Release Blade Aux Contact 250VAC/50VDCV 1P 2A

Mfr. Part #: 3400-P10-H-SI-2A / RS Stock #: 70253621

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control 3400-P10-H-SI-2A

Mfr. Part #: 3400-P10-H-SI-2A
RS Stock #: 70253621

Description

Circuit Breaker Std.Delay Manual Release Blade Aux Contact 250VAC/50VDCV 1P 2A

In Stock:

6

Price

Qty.

Standard Price

1

$73.91

10

$70.21

25

$66.52

50

$62.82

100

$59.13

250

$55.43

Additional Inventory

Can ship in 10 days:

25

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
2 A
Number of Poles
1
Overload
Thermal Magnetic
Voltage Rating
250 V ; 50 V

Overview

Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping characteristics - types 3300 and 3400 - both with threadneck panel mounting. Options include auxiliary contacts, a separate shunt tap terminal (-A3), and pull-to-trip manual release (-H). Approved to CBE standard EN 60934 (IEC 60934).