Skip to content

E-T-A Circuit Protection and Control 8345-C01A-W0M1-DB1B2B-30A

Circuit Breaker Hyd/Mag Toggle DC Med Laminated Round Connectors 1P 277VAC 30A

Mfr. Part #: 8345-C01A-W0M1-DB1B2B-30A / RS Stock #: 70356883

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control 8345-C01A-W0M1-DB1B2B-30A

Mfr. Part #: 8345-C01A-W0M1-DB1B2B-30A
RS Stock #: 70356883

Description

Circuit Breaker Hyd/Mag Toggle DC Med Laminated Round Connectors 1P 277VAC 30A

In Stock:

16

Price

Qty.

Standard Price

1

$98.51

10

$93.58

25

$88.66

50

$83.73

100

$78.80

250

$73.88

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
480 V
Actuator Type
Toggle
Current Rating
30 A
DC Voltage
80 V
Number of Poles
1
Overload
Magnetic Hydraulic
Series
Voltage Rating
277 V

Overview

Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or CBE to EN 60934) ensures suitability for a wide range of applications. Industry standard dimensions and panel mounting. Options include auxiliary changeover contacts or relay trip function. Low temperature sensitivity at rated load.
Approved to CBE standard EN 60934 (IEC 60934) S-type HM CBE.

Applications:
Communication, transportation, power supplies, switchgear, instrumentation and process control engineering.