Skip to content

E-T-A Circuit Protection and Control X22223301

Terminal Block,DIN Rail Mounting,Screw Terminal,64x42.5x8.2mm,No LED Indication

Mfr. Part #: X22223301 / RS Stock #: 70128757

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control X22223301

Mfr. Part #: X22223301
RS Stock #: 70128757

Description

Terminal Block,DIN Rail Mounting,Screw Terminal,64x42.5x8.2mm,No LED Indication

In Stock:

345

Price

Qty.

Standard Price

1

$28.14

5

$26.74

10

$25.33

50

$23.92

100

$22.51

250

$21.11

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 345
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
Dimensions
0.00 in W
For Use With
Terminal Block Circuit Breaker
Mounting Type
DIN Rail Mount
Primary Type
External Accessories
Series
Type
Terminal Blocks
Voltage Rating
250 V ; 65 V

Overview

Fuseholder, -40 to +85 °C Ambient Temperature Range, Brass (Tin Plated) Terminal
  • It is circuit breaker type
    The E-T-A thermal circuit breaker type 1180 reduces stoppages and downtime. In combination with a modular style terminal block the circuit breaker offers individual protection for every circuit. Fuse replacement, with all its associated difficulties, is obviated as the circuit breaker can be immediately reset after operation. During maintenance and servicing it can also be manually switched off to disconnect the circuit.
    Inactive / Build to Order - See alternative part: 10plus-ST-201 (71552818)