Skip to content

EAO 45-1828.3C90.001.105

Selector Switch,ON-OFF,1NO/1NC,2 Pos,Maint,L-R,Metal/Plastic,White,10A,Screw

Mfr. Part #: 45-1828.3C90.001.105 / RS Stock #: 70915165

EAO

EAO 45-1828.3C90.001.105

Mfr. Part #: 45-1828.3C90.001.105
RS Stock #: 70915165

Description

Selector Switch,ON-OFF,1NO/1NC,2 Pos,Maint,L-R,Metal/Plastic,White,10A,Screw

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$60.61

10

$58.78

25

$57.57

Additional Inventory

Can ship in 10 days:

11

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Extended Lever
Angle
90 Grad (V-Pos) Degree(s)
Color
White
Contact Type
1NO ; 1NC
Current Rating
10 A
Function
On-Off
Handle Type
Short handle
Material
Metal ; Plastic
Mechanical Life
1'000'000 switching cycles Cycles
Mounting Style
Holder
Mounting Type
Front Mount
Number of Positions
2
Rating
IP66, IP67, IP69K
Series
Standards
UL, CSA, VDE, CCC, CE, RoHS
Switch Function
Maintained
Terminal Plating
Silver
Terminal Type
Screw Terminal
Termination
Screw
Type
Selector switch
Voltage Rating
500 V
Weight
0.083 kg

Overview

We live in an automated world and EAO is the expert in designing products that make the interaction between human and machine both seamless and easy. The Series 45 is the latest addition to their already impressive lineup of product that accomplishes that goal. Sealed to IP69K requirements, the Series 45 is an all-inclusive line up of both fully assembled products and individual components. This lineup includes but is not limited to: Pushbuttons, Key locks, Toggle switches, Indicators, Potentiometers, E-Stops, Selector Switches and Toggle Sticks. Individual component pieces offer much flexibility to the end user, allowing to custom build a unique solution. Also available are a huge selection of accessories. Be sure to view data sheets to determine if the Series 45 item you are viewing is a complete switch or a component.

Robust: Resistant to aggressive cleaning agents, oils, dyes and other chemical substances, the actuators and indicators work perfectly every time. They hold up under both high humidity and extreme temperatures. They are IP69K rated to resist dust and water under high pressure.

Complete Products: EAO now also offers complete solutions as well. Some Series 45 items are pre-assembled combinations of multiple components, making a complete switch for easy installation. Use the [href='http://obs.eao.com/viewitems/all-categories/series-45-products?plpver=1006'target='
  • blank'>EAO Complete Product Selector[ above to find all these items and the details you need, plus access to CAD drawings.

    Features
    All-inclusive range of products to meet every HMI need
    Modern, attractive designing
    Industry standard mounting holes: 22.5mm and 30.5mm
    Modular assembly - buy individual components and "build your own solution"
    Buy a complete product assembly for fast and easy installation
    Front sealed to multiple IP ratings: IP66, IP67 and IP69K
    Value added services available: Laser marking, HMIS solutions
    Choice of plastic and metal version available on most products
    Huge range of accessories
    Long service life, up to 10 million switching cycles
    Meet IP, NEMA, IEC, ADA, ANSI and OSHA requirements

    Application / markets
    Food and Beverage
    Semiconductor and electronics production
    Automated packaging systems
    CNC milling, lathing, grinding, and boring equipment
    Tobacco production
    Industrial lifting and handling automation
    Pharmaceutical and chemical production and process control
    Textile production
    Operator stations including hand held devices and control panels
    Medical equipment