Skip to content

EAO 704.074.2

Stop Actuator,40mm,MAINT,White Arrow Legends,Twist-To-Release,IP65,Plastic,Red

Mfr. Part #: 704.074.2 / RS Stock #: 70029351

EAO

EAO 704.074.2

Mfr. Part #: 704.074.2
RS Stock #: 70029351

Description

Stop Actuator,40mm,MAINT,White Arrow Legends,Twist-To-Release,IP65,Plastic,Red

In Stock:

264

Price

Qty.

Standard Price

1

$35.33

5

$32.51

10

$30.03

50

$27.21

Additional Inventory

Can ship in 10 days:

289

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pushbutton ; Mushroom head
Color
Red
Current Rating
10 A
Function
Stop Switch Pushbutton Actuator
IP Rating
IP65
Mounting Hole Size
22.5 mm
Mounting Type
Panel Mount
Operation
Maintained
Primary Type
Pushbutton
Termination
Screw/Plug-In
Voltage Rating
500 V

Overview

***This product is incomplete. Additional components may be needed. Use the EAO Online Product Configurator to view necessary components and accessories.***

Please see the EAO Configuratorhttps://eao.com/catalog/en