EAO 84-5140.0020
E-Stop, 32mm, 2NC, Maintained, Twist-Unlock, Non-Illuminated, 5A, 250VAC
Mfr. Part #: 84-5140.0020 / RS Stock #: 71448379
Price
Qty.
Standard Price
1
$49.63
5
$45.66
10
$42.19
50
$38.22
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPST-NC + SPST-NO
Current Rating
5 A
Head Size
32 mm
Illumination
Non-Illuminated
IP Rating
IP65
Mounting Type
Panel Mount
Reset Type
Push Lock - Twist Reset
Size
22 mm
Standards
EN IEC 60947-5-5 ; DIN EN ISO 13850 ; DIN IEC 60512-2-10 ; DIN IEC 60512-2 ; EN IEC 60947-5 ; EN IEC 60529 ; EN IEC 60068-2-27 ; EN IEC 60068-2-6 ; EN IEC 60068-2-30 ; EN IEC 60068-2-78 ; EN IEC 60068-2-2 ; EN 60204-1 ; EN IEC 60068-2-1 ; EN IEC 60068-2-11 ; SEV ; UL ; CE ; EN IEC 60068-2-20 ; EN IEC 60947-5-1 ; : EN IEC 60947-5-1 ; EN IEC 60204 ; EN IEC 60947-1 ; DIN IEC 60512-2-3
Supply Voltage
250 VAC/VDC
Termination
Plug-In
Voltage Rating
250 V
Overview
84-5140.0020 - Emergency-stop switch complete, foolproof EN IEC 60947-5-5
Features:
Mounting
Mounting cut-out 22,3 mm
Design raised
Behind panel depth 18 mm
Front
Front dimension 32 mm
Front shape round
Other Attributes
Weight 0,028 kg
Operating-/Indication part
Lens material Plastic
Lens colour red
Lens profile Mushroom
Lens optics opaque
Lens illumination non-illuminative
IP-Rating
Front protection IP65
Connection Method
Terminal Plug 2.8 x 0.5 mm
Actuator
Switching action Maintained
Housing colour yellow
Housing material Plastic
Switching element
Switching voltage 250 V AC/DC
Switching current 5 A
Switching system Slow-make switching element
Contacts 2 NC
Contact material gold-plated silver
Illumination
LED colour
Function
Emergency stop switch