Eaton - Cutler Hammer 1173A-100
Sensor Head, Photo-Elec, B/U Assy, Forward Viewing, 9Ft Cable
Mfr. Part #: 1173A-100 / RS Stock #: 70058161
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$756.62
3
$696.09
Additional Inventory
On order:
1
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
PVC
Cord Length
108 ft
Diameter
0.75 in
Operation Mode
Thru-beam
Sensor Type
Through Beam
Switch Type
Photoelectric
UPC Code
782113819792
Weight
0.1375 lb