Skip to content

Eaton - Cutler Hammer C22-DL-R-K01-120

Pushbutton, 22.5mm, Illuminated, Silver Bezel, LED - Red, 1NC, 120V, C22 Series

Mfr. Part #: C22-DL-R-K01-120 / RS Stock #: 70058487

Eaton - Cutler Hammer

Eaton - Cutler Hammer C22-DL-R-K01-120

Mfr. Part #: C22-DL-R-K01-120
RS Stock #: 70058487

Description

Pushbutton, 22.5mm, Illuminated, Silver Bezel, LED - Red, 1NC, 120V, C22 Series

Out of Stock

Price

Qty.

Standard Price

1

$72.58

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Momentary
Actuator Type
Flush
Approvals
CSA Certified ; IEC 60947 ; EN 60947 ; UL Listed
Bezel
Silver
Button Color
Red
Color
Red
Contact Configuration
1NC
Contact Form
1 NC
Family Name
Global Modular Family
Illumination
Illuminated
Indicator
LED
Operation
Momentary
Series
Size
22.5 mm in
Type
Pushbutton
UPC Code
4015081334445
Voltage Rating
120 V
Weight
0.06 lb

Overview

The C22 compact pushbutton's single unit design with contact block(s) and operators integral are available with either a silver or black bezel and share the exact same front of the panel look and feel as Eaton’s M22 line. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination.