Skip to content

Eaton - Cutler Hammer C441SS

Communication Module, C441, Profibus 120Vac W/ 4 Input/2 Output

Mfr. Part #: C441SS / RS Stock #: 70959827

Eaton - Cutler Hammer

Eaton - Cutler Hammer C441SS

Mfr. Part #: C441SS
RS Stock #: 70959827

Description

Communication Module, C441, Profibus 120Vac W/ 4 Input/2 Output

In Stock:

2

Price

Qty.

Standard Price

1

$1,244.12

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL Listed ; CSA Certified
Series
Special Features
Profibus
Type
Profibus
UPC Code
786685953472
Voltage Rating
120 V
Weight
0.4 lb

Overview

C441 DeviceNet Module (C441K, C441L, C441KS, C441LS) The C441 DeviceNet modules enable DeviceNet communications for the following Eaton Devices:
  • C441 Motor Insight overload and monitoring relay
  • C440 Overload and monitoring relay
  • S611 Soft Starter
  • S811+ Soft Starter
  • The device can also be used stand-alone as DeviceNet I/O block. The DeviceNet module provides the following key features:
  • Supports DeviceNet protocol
  • Standard 5-position DeviceNet connection
  • 4 Discrete Input Points and 2 Output relays