Skip to content

Eaton - Cutler Hammer CHF235SW

TYPE CHF NEUTRAL SWITCHING BREAKER 35A/2 POLE 120/240V 10K

Mfr. Part #: CHF235SW / RS Stock #: 72692988

Eaton - Cutler Hammer

Eaton - Cutler Hammer CHF235SW

Mfr. Part #: CHF235SW
RS Stock #: 72692988

Description

TYPE CHF NEUTRAL SWITCHING BREAKER 35A/2 POLE 120/240V 10K

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$222.38

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
CHF235SW
For Use With
Type CH Loadcenters
Interrupt Rating
10 kA@400VAC
Voltage Rating
120 V
Wire Size
#14-2 Cu/Al AWG

Overview

Eaton's residential CH circuit breakers provide premium overload protection. The Type CH circuit breakers trip to the OFF position, eliminating nuisance callbacks. The CHF family also includes a trip flag to differentiate between a trip and the breaker being turned off. The thermal-magnetic trip curve avoids nuisance tripping on mild overloads while reacting almost instantaneously to severe short-circuit conditions. Multiple breakers have an internal common trip connection to operate all poles simultaneously. Handles are marked with ON-OFF indication and ampere rating of the breaker.