Eaton - Cutler Hammer DS200EK1
Safety Switch Accessory, Elec Interlock, 30-800A, 1No-1Nc, Ds Series
Mfr. Part #: DS200EK1 / RS Stock #: 70059139
Price
Qty.
Standard Price
1
$436.16
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL Listed
Current Rating
30 to 800 A
Dimensions
2.00 in H X 0.00 in W X 5.00 in L
For Use With
All Switches (Except 30-100A, General Duty)
Special Features
Used with All Switches (except 30-100A, General Duty)
Type
Accessory
UPC Code
782113208121
Weight
0.4 lb
Overview
Eaton safety switch auxiliary contact kit,Auxiliary contact kit,30-100A,600V,600V,Auxiliary contact Kit,All switches (except 30-100A GD),All Switches (except 30-100A, General duty),600V,Fusible and non-fusible