Skip to content

Eaton - Cutler Hammer E22B11

Switch Part, Contact Block, Dpst, 1No 1Nc, Iec Nema, E22 Series

Mfr. Part #: E22B11 / RS Stock #: 70057407

Eaton - Cutler Hammer

Eaton - Cutler Hammer E22B11

Mfr. Part #: E22B11
RS Stock #: 70057407

Description

Switch Part, Contact Block, Dpst, 1No 1Nc, Iec Nema, E22 Series

In Stock:

41

Price

Qty.

Standard Price

1

$71.59

5

$65.87

10

$60.85

50

$55.13

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E22B11
Approvals
UL 508 ; IEC 947-5-1 MTTA ; CSA Certified ; Lloyd's Register Certified
Body Style
1 NO/1 NC
Contact Configuration
1NO, 1NC
Current Rating
6 A
Series
Type
22.5 mm, Non-metallic Heavy-Duty
UPC Code
782113699486
Voltage Rating
110 V ; 120 V
Weight
0.03 lb

Overview

E22 operators are available with either a chrome metal or black nylon bezel. Space-saving design and modular construction of the E22 line simplifies on-the-job assembly and stocking of both component parts and complete units.