Skip to content

Eaton - Cutler Hammer E5-496-E0402

Panel Meter, Rate Ind/Timer/Totalizer, Elec, Led, Range 60Khz, Cut-Out 1/8 Din

Mfr. Part #: E5-496-E0402 / RS Stock #: 70056636

Eaton - Cutler Hammer

Eaton - Cutler Hammer E5-496-E0402

Mfr. Part #: E5-496-E0402
RS Stock #: 70056636

Description

Panel Meter, Rate Ind/Timer/Totalizer, Elec, Led, Range 60Khz, Cut-Out 1/8 Din

In Stock:

12

Price

Qty.

Standard Price

1

$361.69

10

$343.61

25

$325.52

Additional Inventory

On order:

12

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
<0.1% (Tachometer), <50 ppm (Timer) mA
Alternate Mfr Part Number
3-2306-002A
Approvals
UL Recognized
Connection Type
Screw
Dimensions, Cutout, Inches
92 W x 45 H mm
Display Digit Height
14 mm
Display Resolution
14 Bits
Display Type
LED
Function
Rate Meter ; Timer ; Totalizer
Input Type
Voltage
Maximum Opening Temperature
65 °C
Measurement Range
60 kHz
Measuring Range
-199.999 to 999.999 %
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount
Number of Digits
6
Panel Cut Out
1&frasl;8 DIN DIN
Primary Type
Electronic
Product Header
1/8 DIN LED Multifunction Totalizer/Timer/Ratemeter
Series
Size
96 x 48 mm in
Supply Voltage
10-30 VDC
Temperature Range
-20 to 65 C
Type
Electronic
UPC Code
786685114590
Weight
0.5 lb

Overview

Features:

  • Display Counter Adding and Subtracting
  • Position Display
  • Frequency Counter/Ratemeter
  • Timer, Res. Up to 0.001 Sec
  • Programmable Mode
  • Display Range: -199.999-999.999 with Zero Blanking
  • Connection with Screw Terminal
  • Locking SET-Key for Reset
  • UL Recognized, CE Marked

    Specifications:

  • Current Consumption: Max. 50 mA; 6 VA
  • Display: 6-Digit Red, 7-Segment LED Display; 14 mm (0.55 Inch) High
  • Data Backup: EEPROM
  • Polarity of Inputs: Programmable, NPN or PNP for All Inputs
  • Counting Frequency: 60 kHz, Can Be Damped to 30 Hz Depending on Operating Mode at Position Display Max. 25 kHz
  • Reset Time: 5 ms
  • Resolution Timer: Up to 0.001 Sec
  • Protection: IP65 (From Front)