Skip to content

Eaton - Cutler Hammer E51DP1

SENSOR PHOTOELECTRIC HEAD ONLY 26FT NON POLARIZED RETROREFLECTIVE, E51 Series

Mfr. Part #: E51DP1 / RS Stock #: 70057951

Eaton - Cutler Hammer

Eaton - Cutler Hammer E51DP1

Mfr. Part #: E51DP1
RS Stock #: 70057951

Description

SENSOR PHOTOELECTRIC HEAD ONLY 26FT NON POLARIZED RETROREFLECTIVE, E51 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$619.90

Additional Inventory

On order:

3

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E51DP1
Approvals
UL Listed ; CSA Certified
Sensor Type
Retroreflective
Series
Type
Photoelectric Sensor
UPC Code
782113124773

Overview

Eaton's Cutler-Hammer E51 Series sensor families combine high performance with a familiar limit switch style housing. Modular, plug-in components provide application flexibility, ease of maintenance, less downtime and reduced inventory. Choose from 2-wire sensors with AC/DC operation, or 4-wire sensors in either AC or DC styles. Connection options include terminal, mini-connector or various length of cable.

The E51 Series can be built to sense metals at shorter ranges (inductive sensing) or just about any material at longer ranges (photoelectric sensing), depending on the head component chosen.

Features
-?Rugged Construction is Ideal for Industrial Environments
-?Viton? Gaskets Ensure a Positive Seal and High Resistance to Industry Chemicals
-?Direct Replacement for Worn Out Limit Switches
-?Sensor Heads and Bodies Feature Captive Screws to Eliminate Loss
-?All Sensor Heads Include a Selector Switch to Program Output Function to Either N.O. or N.C.
-?Sensor Bodies Feature Bifurcated Engagement Prongs for a Reliable Connection When Plugging into Receptacle Stabs
-?Engagement Key Between Sensor Body and Receptacle Prevents Improper Assembly
-?Sensors Accommodate Both U.S. and DIN Mounting Dimensions
-?Wiring Terminals Feature Captive Pressure Plate Saddles for #18 to #12 AWG Wire. A Green Screw Identified Ground Terminal is Also Included
-?Logic Modules Are Available to Provide Additional Control Functions
-?Inductive Sensing Heads for Detecting Metal at Up to 24 mm (0.94 In.) and Photoelectric Sensing Heads for Detecting Targets at Up to 90 m (300 Ft.)
-?UL Listed, CSA Certified, CE (on Some Models)