Skip to content

Eaton - Cutler Hammer EHD1060

EHD1060 EHD 1P 60A

Mfr. Part #: EHD1060 / RS Stock #: 72811768

Eaton - Cutler Hammer

Eaton - Cutler Hammer EHD1060

Mfr. Part #: EHD1060
RS Stock #: 72811768

Description

EHD1060 EHD 1P 60A

In Stock:

2

Price

Qty.

Standard Price

1

$163.97

10

$155.77

25

$147.57

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EHD1060
Current Rating
60 A
Frequency
50/60 Hz
Interrupt Rating
14 kAIC at 480 VAC kA@400VAC ; 18 kAIC at 240 VAC kA@400VAC
Number of Poles
1
Series
Terminal Type
Load side
Type
Thermal/Magnetic

Overview

Patented contact design features high-speed blow-open action, resulting in superior performance. A large domestic installed base ensures familiarity, and acceptability throughout the U.S. An extensive line of heavy duty external accessories are ideal for harsh and hazardous environments.