Skip to content

Eaton - Cutler Hammer FAZ-B20/3-RT-L

Circuit Breaker,FAZ,B Curve,3 Pole,20A,240 VAC,Ring Terminals

Mfr. Part #: FAZ-B20/3-RT-L / RS Stock #: 71064538

Eaton - Cutler Hammer

Eaton - Cutler Hammer FAZ-B20/3-RT-L

Mfr. Part #: FAZ-B20/3-RT-L
RS Stock #: 71064538

Description

Circuit Breaker,FAZ,B Curve,3 Pole,20A,240 VAC,Ring Terminals

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$159.31

10

$151.34

25

$143.38

50

$135.42

100

$127.45

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL 489
Characteristic
B Curve
Current Rating
20 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Series
Type
Thermal/Magnetic
UPC Code
4015081929870
Voltage Rating
240 V