Skip to content

Eaton - Cutler Hammer FAZ-C15/3-RT

Miniature Circuit Breakers, 15A, 3 Pole, C Curve, UL 489, Ring Term, FAZ Series

Mfr. Part #: FAZ-C15/3-RT / RS Stock #: 71242372

Eaton - Cutler Hammer

Eaton - Cutler Hammer FAZ-C15/3-RT

Mfr. Part #: FAZ-C15/3-RT
RS Stock #: 71242372

Description

Miniature Circuit Breakers, 15A, 3 Pole, C Curve, UL 489, Ring Term, FAZ Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$254.25

10

$241.53

25

$228.82

50

$216.11

100

$203.40

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Datacenters - IT Space: CI and Hyper Converged ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other ; Other ; Generation - Renewable Energy - Alternative Energy ; Generation - Conventional Energy - Conventional Energy
Approvals
CSA Std. C22.2 No. 235 ; IEC 60947-2 ; UL 1077 ; UL 489
Characteristic
C Curve
Current Rating
15 A
Dimensions
2.07 in L
Mounting Type
DIN Rail Mount
Number of Poles
3
Series
Terminals
Ring-tongue terminals
Termination
Ring Terminal
Type
Thermal/Magnetic
UPC Code
4015081021659

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.

Broad Range of Tripping Curves:
  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads

    Features
  • Rated Currents Up to 40A
  • DIN Rail Mount
  • Suitable for Branch Circuit Device Protection
  • Current Limiting Design
  • Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
  • Optional Ring Tongue Connection
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism

    Applications
  • Convenience Receptacle Circuits
  • Motor Control Circuits
  • Load Circuits Leaving the Equipment
  • HACR Internal/External Equipment
  • PLC I/O Points
  • Computers
  • Power Supplies
  • Control Instrumentation
  • Relays
  • UPS
  • Power Conditioners