Skip to content

Eaton - Cutler Hammer FAZ-C16/3-NA

Miniature Circuit Breakers, T/M, C Curve, 16A, 3-Pole, DIN, UL489, FAZ-NA Series

Mfr. Part #: FAZ-C16/3-NA / RS Stock #: 70276064

Eaton - Cutler Hammer

Eaton - Cutler Hammer FAZ-C16/3-NA

Mfr. Part #: FAZ-C16/3-NA
RS Stock #: 70276064

Description

Miniature Circuit Breakers, T/M, C Curve, 16A, 3-Pole, DIN, UL489, FAZ-NA Series

In Stock:

5

Price

Qty.

Standard Price

1

$210.79

10

$200.25

25

$189.71

50

$179.17

100

$168.63

Additional Inventory

On order:

1

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Application
Generation - Renewable Energy - Alternative Energy ; Generation - Conventional Energy - Conventional Energy ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other ; Other ; Datacenters - IT Space: CI and Hyper Converged
Approvals
CSA Std. C22.2 No. 235 ; UL 489
Characteristic
C Curve
Current Rating
16 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Series
Standards
UL 489
Terminals
Standard terminals
Type
Thermal/Magnetic
UPC Code
4015081021260
Voltage Rating
277 V ; 480 V

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
    Features
  • Rated Currents Up to 40A
  • DIN Rail Mount
  • Suitable for Branch Circuit Device Protection
  • Current Limiting Design
  • Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
  • Optional Ring Tongue Connection
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Convenience Receptacle Circuits
  • Motor Control Circuits
  • Load Circuits Leaving the Equipment
  • HACR Internal/External Equipment
  • PLC I/O Points
  • Computers
  • Power Supplies
  • Control Instrumentation
  • Relays
  • UPS
  • Power Conditioners