Skip to content

Eaton - Cutler Hammer FAZ-D20/1-RT-SP

FAZ UL 489 MCB 1P 20A D CURVE RING TERMINAL SINGLE PKG

Mfr. Part #: FAZ-D20/1-RT-SP / RS Stock #: 71242481

Eaton - Cutler Hammer

Eaton - Cutler Hammer FAZ-D20/1-RT-SP

Mfr. Part #: FAZ-D20/1-RT-SP
RS Stock #: 71242481

Description

FAZ UL 489 MCB 1P 20A D CURVE RING TERMINAL SINGLE PKG

In Stock:

6

Price

Qty.

Standard Price

1

$90.63

10

$86.09

25

$81.56

50

$77.03

100

$72.50

250

$67.97

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Datacenters - IT Space: CI and Hyper Converged ; Other ; Generation - Renewable Energy - Alternative Energy ; Generation - Conventional Energy - Conventional Energy ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other
Approvals
CSA Std. C22.2 No. 235 ; IEC 60947-2 ; UL 1077 ; UL 489
Characteristic
D Curve
Current Rating
20 A
Dimensions
0.69 in L
Mounting Type
DIN Rail Mount
Number of Poles
1
Quantity
Q38
Series
Terminals
Standard terminals
Type
Thermal/Magnetic
UPC Code
4015081637034