Eaton - Cutler Hammer FD2020
TYPE FD BREAKER 2P 20A/250VDC MAX 10K / 600VAC MAX 18K AIC
Mfr. Part #: FD2020 / RS Stock #: 72814180
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$909.43
10
$863.96
25
$818.49
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FD2020
Current Rating
20 A
Frequency
50/60 Hz
Interrupt Rating
65 kAIC at 240 VAC kA@400VAC ; 35 kAIC at 480 VAC kA@400VAC
Number of Poles
2
Terminal Type
Load side
Type
Thermal/Magnetic
Voltage Rating
600 VAC A ; 250 VDC A
Overview
Eaton Series C complete molded case circuit breaker