Skip to content

Eaton - Cutler Hammer FD2200

FD 2P 600VAC RATED LOAD TERMS ONLY

Mfr. Part #: FD2200 / RS Stock #: 72814261

Eaton - Cutler Hammer

Eaton - Cutler Hammer FD2200

Mfr. Part #: FD2200
RS Stock #: 72814261

Description

FD 2P 600VAC RATED LOAD TERMS ONLY

In Stock:

1

Price

Qty.

Standard Price

1

$2,357.87

5

$2,287.14

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FD2200
Current Rating
200 A
Frequency
50 to 60 Hz
Interrupt Rating
65 kAIC at 240 VAC kA@400VAC ; 35 kAIC at 480 VAC kA@400VAC
Number of Poles
2
Series
Terminal Type
Line and load
Type
Thermal/Magnetic
Voltage Rating
600 VAC A ; 250 VDC A

Overview

Patented contact design features high-speed blow-open action, resulting in superior performance. A large domestic installed base ensures familiarity, and acceptability throughout the U.S. An extensive line of heavy duty external accessories are ideal for harsh and hazardous environments.