Skip to content

Eaton - Cutler Hammer HFD1035

HFD 1P 35A

Mfr. Part #: HFD1035 / RS Stock #: 72818698

Eaton - Cutler Hammer

Eaton - Cutler Hammer HFD1035

Mfr. Part #: HFD1035
RS Stock #: 72818698

Description

HFD 1P 35A

In Stock:

1

Price

Qty.

Standard Price

1

$416.06

10

$395.26

25

$374.46

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
HFD1035
Current Rating
35 A
Frequency
50/60 Hz
Interrupt Rating
65 kAIC at 480 VAC kA@400VAC ; 100 kAIC at 240 VAC kA@400VAC
Number of Poles
1
Series
Terminal Type
Load side
Type
Thermal/Magnetic
Voltage Rating
347 VAC A ; 125 VDC A

Overview

Patented contact design features high-speed blow-open action, resulting in superior performance. A large domestic installed base ensures familiarity, and acceptability throughout the U.S. An extensive line of heavy duty external accessories are ideal for harsh and hazardous environments.