Skip to content

Eaton - Cutler Hammer M22-K10

Contact Block For Non-Illum Pushbutton, Screw Term, Flush, Rmq-Titan M22 Series

Mfr. Part #: M22-K10 / RS Stock #: 70057789

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-K10

Mfr. Part #: M22-K10
RS Stock #: 70057789

Description

Contact Block For Non-Illum Pushbutton, Screw Term, Flush, Rmq-Titan M22 Series

In Stock:

1342

Price

Qty.

Standard Price

1

$14.34

5

$13.19

10

$12.19

20

$11.04

50

$10.18

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M22-K10
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Approvals
CSA Certified ; CCC Marked ; Lloyd's Register Certified
Button Color
Black
Contact Configuration
NO
Contact Form
SPST-NO
Current Rating
6 A
Dimensions
0.25 in H X 0.00 in W X 1.25 in L
Family Name
Global Modular Family
Illumination
Non-Illuminated
Mounting Hole Size
22.5 mm
Primary Type
Pushbutton
Size
22.5 mm in
Special Features
NC contact blocks are positively driven
Terminal Type
Screw
Type
Contact Block
UPC Code
786685278001
Voltage Rating
500 V
Weight
0.04 lb

Overview

Eaton's M22 industrial heavy-duty pushbutton line offers a wide array of functional, attractive and ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, push-pulls, alternate action and twist-to-release operators. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination. M22 operators are available with either a silver or a black colored nylon bezel.