Skip to content

Eaton - Cutler Hammer M22-SWD-I6-LP01

Circuit Board Enclosure, 6 Mount Locations, PCB, SmartWire-DT Series

Mfr. Part #: M22-SWD-I6-LP01 / RS Stock #: 70250706

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-SWD-I6-LP01

Mfr. Part #: M22-SWD-I6-LP01
RS Stock #: 70250706

Description

Circuit Board Enclosure, 6 Mount Locations, PCB, SmartWire-DT Series

In Stock:

1

Price

Qty.

Standard Price

1

$95.14

5

$90.38

10

$88.48

25

$86.57

50

$83.72

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
PCB Enclosure
Alternate Mfr Part Number
115994
Approvals
UL Listed ; CSA Certified
Enclosure Rating
IP20
Family Name
Global Modular Family
For Use With
M22 Series Pilot Device
Input Type
Voltage
Mounting Type
PCB Mount
Primary Type
Enclosure
Series
Supply Voltage
15 VDC
Type
PCB Enclosure
UPC Code
4015081157341
Weight
0.02 lb

Overview

Circuit board for M22 Series, surface mounting enclosure with integrated, connectable SmartWire-DT network terminator; for taking bottom function elements. 6 mount locations.