Skip to content

Eaton - Cutler Hammer M22-SWD-KC11

Pilot Device, Contact Block, SPDT, Base Mount for PCB, IEC, SmartWire-DT Series

Mfr. Part #: M22-SWD-KC11 / RS Stock #: 70250688

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-SWD-KC11

Mfr. Part #: M22-SWD-KC11
RS Stock #: 70250688

Description

Pilot Device, Contact Block, SPDT, Base Mount for PCB, IEC, SmartWire-DT Series

In Stock:

20

Price

Qty.

Standard Price

1

$44.17

5

$40.63

10

$37.54

50

$34.01

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Smart Wire DT Panel Wiring Solution
Approvals
UL Listed ; CSA Certified
Dimensions
1.25 in H X 0.00 in W X 4.50 in L X 0.08 in D
Family Name
Global Modular Family
For Use With
XV Series PLC
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-30 °C
Mounting Type
Base
Number of Poles
1
Primary Type
Module
Series
Special Features
Voltage-free Contacts
Standards
IEC/EN 61131-2, EN 50178
Supply Current
7 mA
Supply Voltage
15 VDC
Temperature Operating Range
-30 to +55 C
Terminal Type
Quick Connect, Solder
Type
Contact Module
UPC Code
4015081157358
Weight
0.28 lb

Overview

SmartWire-DT function element with 1 changeover contact for combining with RMQ-Titan operating elements, without LED, base fixing.