Skip to content

Eaton - Cutler Hammer M22-WRK3-K20

Non-Illuminated Switch, Silver Bezel, 3-Pos, 2NO, Maintained, M22 Series

Mfr. Part #: M22-WRK3-K20 / RS Stock #: 71219310

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-WRK3-K20

Mfr. Part #: M22-WRK3-K20
RS Stock #: 71219310

Description

Non-Illuminated Switch, Silver Bezel, 3-Pos, 2NO, Maintained, M22 Series

In Stock:

27

Price

Qty.

Standard Price

1

$46.64

5

$42.91

10

$39.65

50

$35.92

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Maintained
Actuator Type
Knob
Approvals
CSA Certified ; CCC Marked ; Lloyd's Register Certified
Bezel
Silver
Button Color
Black
Contact Configuration
2NO
Contact Form
2 NO
Family Name
Global Modular Family
Illumination
Non-Illuminated
Illumination Color
None
Number of Positions
3
Operation
Maintained
Series
Size
22.5 mm in
Switch Function
Maintained
Termination
Screw
Type
Selector switch
UPC Code
786685281735
Weight
0.085 lb

Overview

Eaton M22 Series — M22, M30, C22 and C30, Pilot Devices with SmartWire-DT Communication | Global Modular Family:

One family. Endless possibilities. A sleek design and innovative controls are two of the latest Global Modular innovations that will first catch your eye. The most stunning thing about Eaton‘s expanded pilot device range, however, is what is behind it: The extremely broad variety of possibilities offered by the Global Modular family, C22/C30/M22/M30. The functional line of pushbuttons features a space-saving construction that enables fast assembly. The complete illuminated M22 line offers LED light units to ensure high-quality brightness and up to 100,000 hours of illumination. Because of the rugged design of these pushbuttons, most operators and contact blocks exceed five million mechanical operations.

Eaton Global Modular pilot devices are the machine manufacturing and panel building industries‘ number one choice. There is good reason for this, as Eaton continues to invest heavily in research and development, to ensure that its products continue to meet all the requirements involved in safe and efficient work environments. Eaton‘s modular system makes it possible to select the right pilot device dimensions, materials and colors for any application.

M22 Series Features:
  • Eaton's M22 now offers an attractive chrome metal bezel that will enhance appeal to your 22mm pushbutton applications
  • Most pushbutton operators and contact blocks exceed 5 million mechanical operations
  • This highly versatile line features field-convertible functions and customized laser engraving capabilities
  • LED indicators offer 100,000 hours of life in high-vibration environments and lenses specifically designed for LED illumination
  • All components feature an IP66 rating, and some carry IP67 and IP69K for wash down environments

    The Global Modular System Features:
  • Modular pilot devices with a broad variety of fronts, bezels,colors and functions available for selection
  • Contact elements for a large number of applications
  • Compact devices (Global Modular Compact-C22 and C30 with pigtail) to be used directly on machines
  • Emergency stop buttons designed to ensure functional safety on machines and systems
  • SmartWire-DT™ for digital device communication within the Global Modular family

    Options:
  • Bezels: Sliver, black and chrome metal
  • Field-convertible pushbuttons: Maintained pushbuttons can be converted in the field to momentary operation by switching the locking ring, which is accessible through the side of the operator body
  • Field-convertible selector switches: Selector switches can be converted in the field to maintained or momentary operation with the removal of a color coded adapter
  • Bulkhead interfaces: USB and RJ45 connections
  • Multifunctional: Two-way and four-way pushbuttons
  • Asi Adapter Modules: Allow compatible M22 operators to communicate on an ASi network