Skip to content

Eaton - Cutler Hammer PDG33P0175TFAN

PDG3,3P,175A,100KA/480V,FXADJ TMTU

Mfr. Part #: PDG33P0175TFAN / RS Stock #: 72881217

Eaton - Cutler Hammer

Eaton - Cutler Hammer PDG33P0175TFAN

Mfr. Part #: PDG33P0175TFAN
RS Stock #: 72881217

Description

PDG3,3P,175A,100KA/480V,FXADJ TMTU

Out of Stock

Price

Qty.

Standard Price

1

$4,626.53

5

$4,395.20

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PDG33P0175TFAN
Current Rating
175 A
Interrupt Rating
100 kAIC at 480 VAC _EMPTY
Number of Poles
3
Operating Voltage
600 VAC
Terminal Type
No Terminals
Type
Thermal/Magnetic
Voltage Rating
600 VAC V

Overview

Globally accepted platform in a number of industry standards including UL®, CSA,IEC, and CCC. Power Xpert Release trip units offer features such as Breaker Health, multiple Load Alarms, and Ground Fault Alarm to help avoid costly downtime through predictive and preventative maintenance. Arcflash Reduction Maintenance System helps to reduce arc flash incident energy levels, thereby reducing PPE requirements and minimizing risk while improving personnel safety and productivity. Embedded communications and metering help to reduce cost by eliminating the need for separate communication components and associated wiring. Field installable components and trip units minimize the amount of inventory while enabling the user almost infinite options to customize the breaker to the application and their specification. The PXR trip units provide an intuitive user interface that allows you to easily view and adjust breaker settings and system performance.