Skip to content

Eaton - Cutler Hammer QPHW1040V

QPH 1 POLE 40A 50 DEG 22 KAIC

Mfr. Part #: QPHW1040V / RS Stock #: 72903830

Eaton - Cutler Hammer

Eaton - Cutler Hammer QPHW1040V

Mfr. Part #: QPHW1040V
RS Stock #: 72903830

Description

QPH 1 POLE 40A 50 DEG 22 KAIC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$291.44

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
QPHW1040V
Interrupt Rating
22 kA@400VAC
Voltage Rating
120 V ; 240 V

Overview

Eaton has a wide selection of UL rated miniature circuit breakers for loadcenters, fuseboxes, or similar devices. Each pole provides steel frame calibration and arc chutes with 5 - 100A continuous in one-, two-, and three-pole designs. A full-range of accessories expand customization options, including various mounting and ring tung termination options.