Skip to content

Eaton - Cutler Hammer XTCEPI025C11AO

XT IEC Contactor, DILM25-11(220V50/60HZ)-PI, 11 kW / 400V, AC

Mfr. Part #: XTCEPI025C11AO / RS Stock #: 75412456

Eaton - Cutler Hammer

Eaton - Cutler Hammer XTCEPI025C11AO

Mfr. Part #: XTCEPI025C11AO
RS Stock #: 75412456

Description

XT IEC Contactor, DILM25-11(220V50/60HZ)-PI, 11 kW / 400V, AC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$260.54

10

$247.51

25

$234.49

50

$221.46

100

$208.44

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Auxiliary Contact
1NO/1NC
Contact Current Rating
Up to 38 Amp
Dimensions
3.35 in H X 1.77 in W X 4.53 in L
Number of Poles
3
Series
Temperature Range
-25 to 60 °C
Type
Contactor
UPC Code
786689641733
Warranty
Eaton Selling Policy 25-000, one (1) year from the date of installation of the Product or eighteen (18) months from the date of shipment of the Product, whichever occurs first.
Weight
1.016 lbs

Overview

Small size. Big impact. The XT IEC contactors are powerful, efficient and versatile, and can be combined with our full range of electronic overload relays and bimetal relays. These DC devices stand out for their reduced power consumption, which makes them more energy efficient and also reduces the size of the power supply units. XT IEC contactors are suitable for global use and cover the entire output range, from mini contactor relays (up to 7 A) all the way to vacuum contactors (up to 3180 A). Up to 170 A|Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A|Temperature range –25 °C to +60 °C|Four-pole contactor up to 200 A|Uniform accessories for three-pole and four-pole contactors|Double box terminals for reliable wiring of different cross-sections|The contactors up to 38 A can be controlled directly from a PLC|DC-operated devices with integrated suppressor circuits