Skip to content

Eaton - Cutler Hammer XTCEXFBG20

Contactor Accessory Front Aux Seq B Frame D-G 2No

Mfr. Part #: XTCEXFBG20 / RS Stock #: 71562614

Eaton - Cutler Hammer

Eaton - Cutler Hammer XTCEXFBG20

Mfr. Part #: XTCEXFBG20
RS Stock #: 71562614

Description

Contactor Accessory Front Aux Seq B Frame D-G 2No

In Stock:

13

Price

Qty.

Standard Price

1

$56.18

10

$53.37

25

$50.56

50

$47.75

100

$44.95

250

$42.14

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
16 A
Contact Form
2NO
Mounting Style
Front Mount
Number of Poles
2
Series
Terminal Type
Screw Terminal

Overview

Contactor Accessory - Auxiliary Contact, Two-pole, Screw terminals, D-G Frame size, 2NO contact configuration, 16A conventional thermal rating, Front mounting, used with XTRE control relays