Skip to content

Eaton - Cutler Hammer XTOE005CCSS

Overload Relay XTOE 1-5A IEC Stand Alone, XT Series

Mfr. Part #: XTOE005CCSS / RS Stock #: 70058425

Eaton - Cutler Hammer

Eaton - Cutler Hammer XTOE005CCSS

Mfr. Part #: XTOE005CCSS
RS Stock #: 70058425

Description

Overload Relay XTOE 1-5A IEC Stand Alone, XT Series

In Stock:

4

Price

Qty.

Standard Price

1

$199.67

10

$189.69

25

$179.70

50

$169.72

100

$159.74

Additional Inventory

On order:

5

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3-2653-011A
Application
Electronic Overload Relay
Approvals
UL Listed ; CSA Certified
Control Voltage
500 V
Current Rating
1 to 5 A
Family Name
XT IEC Power Control Family
For Use With
XT Frame C
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-25 °C
Mounting Style
Contactor Mount
Mounting Type
Separate mount
Overload
1-5A
Relay Type
Overload
Series
Size
4.3 L x 3.68 H x 1.8 W in., 109.2 L x 93.5 H x 45.7 W mm in
Special Features
Selectable Class 10A, 10,20,30
Supply Voltage
690 VAC
Temperature Operating Range
-25 to 65°C °C
Terminal Type
Screw
Type
Electronic overload relay
UPC Code
786685412467
Weight
0.8 lb

Overview

Eaton's new electronic overload relay (EOL) is the most compact, high-featured, economical product in its class. Designed on a global platform, the new EOL covers the entire power control spectrum including NEMA, IEC and DP contactors. The NEMA and DP versions are offered with the C440 designation while the IEC offering has the XT designation. The electronic design provides reliable, accurate and value driven protection and communications capabilities in a single compact device. It is the flexible choice for any application requiring easy-to-use, reliable protection.



Features:
  • Reliable, Accurate, Electronic Protection
  • Easy to Select, Install and Maintain
  • Compact Size
  • Global Product Offering
  • FLA Range: 0.33 to 1500 A
  • Selectable Trip Class: 10A, 10, 20, 30