Skip to content

Eaton - Cutler Hammer XTPRPI012BC1NL

XT IEC Manual Motor Protector, PKZM0-12-PI, CB Motor Protection, 8-12A

Mfr. Part #: XTPRPI012BC1NL / RS Stock #: 75412498

Eaton - Cutler Hammer

Eaton - Cutler Hammer XTPRPI012BC1NL

Mfr. Part #: XTPRPI012BC1NL
RS Stock #: 75412498

Description

XT IEC Manual Motor Protector, PKZM0-12-PI, CB Motor Protection, 8-12A

In Stock:

5

Price

Qty.

Standard Price

1

$287.27

10

$272.90

25

$258.54

50

$244.18

100

$229.81

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
Up to 38 Amp
Dimensions
4.29 in H X 1.77 in W X 2.95 in L
Number of Poles
3
Series
Temperature Range
-25 to 60 °C
Terminals
Push-in
Type
Contactor
UPC Code
786689666224
Warranty
Eaton Selling Policy 25-000, one (1) year from the date of installation of the Product or eighteen (18) months from the date of shipment of the Product, whichever occurs first.
Weight
0.807 lbs

Overview

Small size. Big impact. The XT IEC contactors are powerful, efficient and versatile, and can be combined with our full range of electronic overload relays and bimetal relays. These DC devices stand out for their reduced power consumption, which makes them more energy efficient and also reduces the size of the power supply units. XT IEC contactors are suitable for global use and cover the entire output range, from mini contactor relays (up to 7 A) all the way to vacuum contactors (up to 3180 A). Up to 170 A|Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A|Temperature range –25 °C to +60 °C|Four-pole contactor up to 200 A|Uniform accessories for three-pole and four-pole contactors|Double box terminals for reliable wiring of different cross-sections|The contactors up to 38 A can be controlled directly from a PLC|DC-operated devices with integrated suppressor circuits