Skip to content

Eaton - Cutler Hammer XTPTPI020BC1NL

XT IEC Manual Motor Protector, PKZM0-20-T-PI, CB Transfer Protection, 16-20A

Mfr. Part #: XTPTPI020BC1NL / RS Stock #: 75412542

Eaton - Cutler Hammer

Eaton - Cutler Hammer XTPTPI020BC1NL

Mfr. Part #: XTPTPI020BC1NL
RS Stock #: 75412542

Description

XT IEC Manual Motor Protector, PKZM0-20-T-PI, CB Transfer Protection, 16-20A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$299.71

10

$284.72

25

$269.74

50

$254.75

100

$239.77

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
Up to 38 Amp
Dimensions
4.29 in H X 1.77 in W X 2.95 in L
Number of Poles
3
Series
Temperature Range
-25 to 60 °C
Terminals
Push-in
Type
Contactor
UPC Code
786689665869
Warranty
Eaton Selling Policy 25-000, one (1) year from the date of installation of the Product or eighteen (18) months from the date of shipment of the Product, whichever occurs first.
Weight
0.805 lbs