Eaton Electronics BK/HKP-R
HKP Panel-mounted Fuse Holder, 1/4x1-1/4 in., 30A, 250V
Mfr. Part #: BK/HKP-R / RS Stock #: 70149655
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.42
5
$6.23
10
$6.10
50
$5.97
100
$5.84
250
$5.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Thermoset
Current Rating
30 A
Fuse Dimensions
1/4 x 1-1/4 in
Mounting Style
Panel Mount
Primary Type
Fuse Holder
Standards
UL Listed
Terminal Type
Quick Connect
Voltage Rating
250 V
Overview
Description:
For 1/4" x 1-1/4" (6.3mm x 32mm) fuses
Maximum panel thickness 5/16" (7.9mm) thick
Bayonet-type Knob
Vibration Resistant
Military version is designated FHN26G1
Plastic nut - BK/1A4287
Metal nut - BK/1A4806-2
Cap - 9435-1/2
Neoprene washer - 9732
Agency Information:
UL Recognized: IZLT2, E14853
CSA Component Acceptance: Class 6225-01, File 47235
Environmental Data:
Temperature rating (RTI): The mounting body for all devices has a temperature rating of 150°C. The knob for these devices are molded plastic with a temperature rating of 150 °C.
Thermoplastic meets UL 94 HB
Terminal Strength: 5 pounds
Torque: Mounting - 20 inch-pound
Salt Spray (corrosion): Test condition B
Agency Information:
Environmental Data: