Skip to content

Eaton Electronics DR127-100-R

Inductor, Wirewound, Shielded, 10uH, 17.2mOhm, 6.04A, Surface Mount, DR Series

Mfr. Part #: DR127-100-R / RS Stock #: 70037877

Eaton Electronics

Eaton Electronics DR127-100-R

Mfr. Part #: DR127-100-R
RS Stock #: 70037877

Description

Inductor, Wirewound, Shielded, 10uH, 17.2mOhm, 6.04A, Surface Mount, DR Series

In Stock:

250

Price

Qty.

Standard Price

1

$1.12

5

$1.03

10

$0.98

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
11.2 Amp
Dimensions
0.32 in H X 0.49 in L
Inductance
10 μH H
Termination
SMD
Type
High Power

Overview

Features:
  • 125°C Maximum Total Temperature Operation
  • Current Range Up to 56 Amps Peak
  • Magnetic Shield
  • Secure Mounting
  • Ferrite Core Material
    Applications:
  • Computer, DVD Players, and Portable Power Devices
  • LCD Panels
  • DC-DC Converters
  • Buck, Boost, Forward, and Resonant Converters
  • Noise Filtering and Filter Chokes