Skip to content

Eaton/Power Quality PW9130L2000R-XL2U

UPS, PW9130 2000 120V RACK

Mfr. Part #: PW9130L2000R-XL2U / RS Stock #: 70058098

Eaton/Power Quality

Eaton/Power Quality PW9130L2000R-XL2U

Mfr. Part #: PW9130L2000R-XL2U
RS Stock #: 70058098

Description

UPS, PW9130 2000 120V RACK

Out of Stock

Price

Qty.

Standard Price

1

$1,824.10

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backup Time
9 min
Capacity
2000 VA
Color
Black
Communication
USB ; Serial
Cord Length
6 ft
Input Type
5-20P
Mounting Type
Rack Mount
Operation
Online, Double Conversion
Output Type
(6) 5-20R, (1) L5-20R
Output Voltage
120 VAC
Power Rating
1800 W ; 2000 VA
Supply Voltage
120 VAC
Type
Industrial
Weight
63.9 lb

Overview

The Eaton® 9130 Rackmount UPS delivers online power quality and scalable battery runtimes for rack servers, voice and data networks, storage systems and other IT equipment. With an efficiency rating of >95%, the 9130 UPS cuts energy costs while packing up to three kVA of power into only 2U of rack space. The 9130 UPS significantly extends battery service life with ABM technology and also has a bright LCD user interface to simplify monitoring.
Features:
  • Cuts Energy Usage and Costs with >95% Efficiency Rating in High Efficiency Mode
  • Conserves Valuable Rack Space with 2U Form Factor That Includes Internal Batteries and a 4-Post Rail Kit
  • Provides More Real Power (Watts) to Protect More Equipment and Leave Room for Expanding IT Systems with a 0.9 Power Factor
  • Simplifies UPS Monitoring and Management with a Bright LCD User Interface, Intuitive Power Management Software and Optional eNotify Remote Monitoring Service
  • Increases Battery Service Life and System Uptime with ABM Battery-Charging Technology and Hot-Swappable Batteries
  • Maximizes Runtimes with Optional Extended Battery Modules