Eaton Vehicle Controls XTD2C3A
Toggle Switch,1PDT.ON-NONE-ON,Metal Bat Actuator,20A,125VAC,10A,277VAC,Solder
Mfr. Part #: XTD2C3A / RS Stock #: 70575332
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.54
5
$4.18
10
$3.99
20
$3.63
100
$3.40
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
SPDT
Current Rating
20 A
Family Name
XT IEC Power Control Family
Operation
ON-NONE-ON
Termination
Solder Lugs
Voltage Rating
125 V
Overview
Eaton XT IEC Power Control Family | XT Series - Single & Double Pole Vehicle Controls:
Eaton's new AC rated XT Series Toggles offer a standard high rating for both single- and double-pole applications. The new XT Series Toggle line offers a wide range of switching circuits, functions and accessories. Ratings for single- and double-pole include 20 A at 125 VAC and 10 A at 277 VAC to handle more severe inductive, motor and lamp loads. In addition, XT Series Toggles have a high standard horsepower rating of 1-1⁄2 hp from 125 - 250 VAC for double-pole applications. The easy-to-install toggles also have an industry standard .480-inch diameter mounting hole. For added convenience and delivery support, select industry standard switch circuit part numbers are available from stock. With so many features, XT Series can be used in a variety of applications.
Features:
Single-Pole Rating 20 A, 125 VAC ; 10 A, 277 VAC ; 3/4 hp 125 - 250 VAC
Double-Pole Rating 20 A, 125 VAC ; 10 A, 277 VAC ; 1-1/2 hp 125 - 250 VAC
Available Circuits 1PST, 1PDT, 2PST, 2PDT
Terminal Types Brass Screw, Brass Solder Lugs, Brass Nickel-Plated .250” Spade
Hardware Included Zinc Nickel-Plated Knurl Nut, Zinc Nickel-Plated Hex Nut
Mounting Means Threaded Bushing 12.0 +.1, -0 mm; 16.5 +1, -1 mm
Keyway 1.8 mm Located in Down Position
Base Material Thermoset Molding Material
Finish Bright Nickel-Plated Toggle Lever and Bushing
Contact Mechanism Slow-make/Slow-break Butt Contact
Contact Resistance 50 Ohm Maximum
Dielectric Strength AC 1500 V, 1 Minute
Operating Temperature 0 - 65°C
Insulation Resistance DC 500 V 100M Ohm Minute
Seal Level Rating IP40
Approval UL Recognized component for Canada (cUR marked): File E2702;
RoHS Compliant
Packaging Sealed in Polybag Labeled with Part Number
Eaton's new AC rated XT Series Toggles offer a standard high rating for both single- and double-pole applications. The new XT Series Toggle line offers a wide range of switching circuits, functions and accessories. Ratings for single- and double-pole include 20 A at 125 VAC and 10 A at 277 VAC to handle more severe inductive, motor and lamp loads. In addition, XT Series Toggles have a high standard horsepower rating of 1-1⁄2 hp from 125 - 250 VAC for double-pole applications. The easy-to-install toggles also have an industry standard .480-inch diameter mounting hole. For added convenience and delivery support, select industry standard switch circuit part numbers are available from stock. With so many features, XT Series can be used in a variety of applications.
Features: