Skip to content

ebm-papst K2E250-RA50-11

AC Fan, 230V, 300x300x115.5mm, 883CFM, 68dBA, 285W, 2450RPM, Terminals

Mfr. Part #: K2E250-RA50-11 / RS Stock #: 70281651

ebm-papst

ebm-papst K2E250-RA50-11

Mfr. Part #: K2E250-RA50-11
RS Stock #: 70281651

Description

AC Fan, 230V, 300x300x115.5mm, 883CFM, 68dBA, 285W, 2450RPM, Terminals

In Stock:

43

Price

Qty.

Standard Price

1

$248.90

10

$236.46

25

$224.01

50

$211.57

100

$199.12

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
880 CFM
Approximate Size
11.8 x 11.8 in ; 300 x 300 mm
Approximate Thickness
4.6 in ; 117 mm
Bearing Type
Ball
Capacitance
5 uf
Configuration
Square
Current Rating
1.25 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
IP Rating
IP44
Material
Plastic
Maximum Operating Temperature
70 °C ; 50 °C
Minimum Operating Temperature
-25 °C
Noise Level
68 dBA
Nominal Voltage
230 VAC
Power Rating
285 W
Rotation
CW Degree(s)
Series
Size
11.8 x 4.55 (300 x 115.5) In. (mm)
Speed
2450 RPM
Temperature Range
-25 to 30 C °C
Termination
Terminals
Type
Radial
Voltage Rating
230 V
Weight
2900 g

Overview

ebm-papst Centrifugal Fans and Blowers - Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing - increasing ease of use and versatility.