Skip to content

ebm-papst RER175-42/14/2TDMP

Centrifugal Blower 175 (Dia.) x 69mm, 865m3/h, 24 V dc (RER175 Series)

Mfr. Part #: RER175-42/14/2TDMP / RS Stock #: 70378545

ebm-papst

ebm-papst RER175-42/14/2TDMP

Mfr. Part #: RER175-42/14/2TDMP
RS Stock #: 70378545

Description

Centrifugal Blower 175 (Dia.) x 69mm, 865m3/h, 24 V dc (RER175 Series)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$225.98

Additional Inventory

On order:

231

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
520.9 CFM
Alternate Mfr Part Number
RER17542142TDMP
Bearing Type
Ball
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-20 °C
Noise Level
82 dBA
Power Rating
110 W
Special Features
Fully Integrated Electronics Commutation
Speed
4,800 RPM
Termination
Wire Leads
Voltage Rating
24 V
Weight
0.775 kg

Overview

Features:
  • 3-Phase Fan Drive with High Degree of Smooth Operation
  • High Pressure Build-Up
  • Backward-Curved Impeller
  • Standard with PWM Control Input and Speed Signal, Additional Inputs and Outputs on Request
  • Fiberglass-Reinforced Plastic Impeller
  • Fully Integrated Electronic Commutation
  • Direction of Rotation: CW as Seen on Rotor
  • Direction of Air Flow: Axial Suction, Radial Air Outlet
  • Electrical Connection Via Single Leads. Stripped and Tinned Ends