Skip to content

ebm-papst W2S130-AA25-72

Fan; AC; 115V; 130x55mm; Round; 124/127CFM; 41/38W; 2800/3250RPM; Leadwires

Mfr. Part #: W2S130-AA25-72 / RS Stock #: 70248109

ebm-papst

ebm-papst W2S130-AA25-72

Mfr. Part #: W2S130-AA25-72
RS Stock #: 70248109

Description

Fan; AC; 115V; 130x55mm; Round; 124/127CFM; 41/38W; 2800/3250RPM; Leadwires

In Stock:

117

Price

Qty.

Standard Price

1

$101.29

10

$96.23

25

$91.16

50

$86.10

100

$81.03

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
225 CFM
Approximate Size
5.1 x 5.1 in ; 130 x 130 mm
Approximate Thickness
2.2 in ; 56 mm
Bearing Type
Ball
Configuration
Round
Current Rating
0.47 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
IP Rating
IP20
Material
Aluminum
Maximum Operating Temperature
50 °C ; 70 °C
Noise Level
52 dBA
Nominal Voltage
115 VAC
Power Rating
40 W
Rotation
CCW Degree(s)
Series
Size
5.12 x 2.17 (130 x 55) In. (mm)
Speed
3250 RPM
Static Pressure
0.48 in H2O (120 Pa) Pa
Temperature Range
-25 to 70 C °C
Termination
Wire Leads
Type
Axial
Voltage Rating
115 V
Weight
1130 g

Overview

Features:
  • External Rotor Shaded-Pole Motor
  • Impedance Protected Against Overloading
  • Die Cast Aluminum Housing, Impeller of Sheet Steel, Directly Welded onto Rotor
  • Counterclockwise Rotation Looking at Rotor
  • Cable Length 330 mm or 2.8 × 0.5 mm Flat Pin Power Terminals
  • Can Be Operated at 50 Hz