Skip to content

EI Sensor Technologies EGR4267J105

Thermistor, Glass Coated Chips, Radial Leads, 1Meg Ohm, 5%, 300C, EGR Series

Mfr. Part #: EGR4267J105 / RS Stock #: 71957405

EI Sensor Technologies

EI Sensor Technologies EGR4267J105

Mfr. Part #: EGR4267J105
RS Stock #: 71957405

Description

Thermistor, Glass Coated Chips, Radial Leads, 1Meg Ohm, 5%, 300C, EGR Series

In Stock:

466

Price

Qty.

Standard Price

1

$1.37

5

$1.26

10

$1.21

100

$1.10

250

$1.03

500

$0.89

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 466
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Package Type
Radial Bead
Primary Type
NTC Thermistors
Resistance
1 Megaohms
Series
Special Features
Glass Bead
Termination
Wire Leads
Tolerance
5% %
Type
NTC

Overview

El Sensor Technologies EGR Series — Glass Coated Chips, Radial Leads: Available in four diameters, EI Sensor’s glass coated chip thermistors with radial leads are capable of withstanding temperatures up to 300C and feature a very fast thermal time response. Similar to our EGP Glass Probe series, the glass thermistor body results in a rugged sensor which can be used in harsh environments. Heating and cooling devices, appliances and various industrial applications are just some of the many places the glass coated chip thermistors are used. Features:
  • High temperature capability to +300C
  • Non-standard resistance values and tolerances
  • Excellent long-term stability
  • Fast thermal response time