Skip to content

EIKO 949

Lamp,T3-1/4,Miniature Bayonet Base,130V,0.022 Amps,5.03 Lumens,7000 Hours

Mfr. Part #: 949 / RS Stock #: 70786318

EIKO

EIKO 949

Mfr. Part #: 949
RS Stock #: 70786318

Description

Lamp,T3-1/4,Miniature Bayonet Base,130V,0.022 Amps,5.03 Lumens,7000 Hours

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$13.51

5

$13.10

10

$12.43

100

$11.48

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Type
BA9s
Bulb Type
T1-3/4
Color Emitted
White
Current Rating
22 mA
Life
7000 Operations
Lumens
50.3
Type
Incandescent
Voltage Rating
130 V