EIKO LED-120-MB-R
Lamp,T3-1/4,Miniature Bayonet,BA9s,LED,6mA,0.2 Lumens,Red,110-130 VAC
Mfr. Part #: LED-120-MB-R / RS Stock #: 70012863
Price
Qty.
Standard Price
1
$7.00
5
$6.79
10
$6.44
100
$5.95
1000
$5.25
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
BA9S ; Miniature Bayonet
Bulb Type
T3-1/4
Color
Red
Color Emitted
Red
Current Rating
25 mA
Lamp Life
30000 hr.
Lens Color
Clear
Life
30000 Hours
Lumens
4
Package Type
T-2-1/2
Product Header
Based LED Replacment Lamps
Technology
InGaN⁄YAG
Type
LED
UPC Code
31293026798
Voltage Rating
24 V
Overview
The LED-120-MB-R is a high-quality miniature bayonet LED lamp from EiKO, designed for various industrial and commercial applications. Here are some key features:
Type: Miniature Bayonet LED Lamp
Base: BA9s
Color: Red
Voltage Rating: 110-130 VAC/VDC
Current Rating: 6 mA
Luminous Intensity: 0.2 lumens
Viewing Angle: 90 degrees
Life Expectancy: 30,000 hours
Size: 0.4 inches in diameter, 1 inch in length
Features: Shock and vibration resistant
This lamp is ideal for applications requiring reliable and long-lasting illumination