Skip to content

Electronic Hardware Corporation (EHC) 3442-2-B

Knob, instrument, control, round fine knurl w line, dia .975in, hole size .25in

Mfr. Part #: 3442-2-B / RS Stock #: 70206945

Electronic Hardware Corporation (EHC)

Electronic Hardware Corporation (EHC) 3442-2-B

Mfr. Part #: 3442-2-B
RS Stock #: 70206945

Description

Knob, instrument, control, round fine knurl w line, dia .975in, hole size .25in

In Stock:

380

Price

Qty.

Standard Price

1

$10.87

5

$10.11

10

$9.78

25

$9.46

50

$9.13

100

$8.80

200

$8.48

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Diameter
0.975 mm ; 24.77 in
Dimensions
0.75 in H
Finish
Matte
Knob Diameter
0.976 in
Knob Type
Round
Material
Acrylonitrile butadiene styrene ; ABS
Shaft Size
0.2500 in
Type
Knob

Overview

Control knob, round with a white indicator line on the top and side. This control knob is used in a variety of consumer electronics, industrial, and commercial applications.

Features:
1. Made in high impact matte black plastic.
2. Corrosion resistant metal insert for maximum strength.
3. Two 4-40 UNC set screws.
4. RoHS compliant and RoHS process tested.