Skip to content

Endress+Hauser DMA50-AAABA1

Flowmeter, Picomag, 750l/min, 4-20mA, G 2, M12, 18-30Vdc, IO-Link, Bluetooth

Mfr. Part #: DMA50-AAABA1 / RS Stock #: 72810618

Endress+Hauser

Endress+Hauser DMA50-AAABA1

Mfr. Part #: DMA50-AAABA1
RS Stock #: 72810618

Description

Flowmeter, Picomag, 750l/min, 4-20mA, G 2, M12, 18-30Vdc, IO-Link, Bluetooth

In Stock:

8

Price

Qty.

Standard Price

1

$1,106.66

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DMA50-10D8/0
Body Style
Rectangular
Communication
WLAN
Compatibility
IEC/EN61326 ; IEC/EN55011 (Class A)
Conductivity
20 uS/cm
Connection Type
M12 x 1 A-coded
DC Voltage
10 V
Display
On Device
Family Name
Picomag
Flow Rate
750 l/min
Function
Switch
Housing Type
Compact
Interface
Bluetooth
IP Rating
IP65 ; IP67
Material
Stainless Steel
Maximum Ambient Temperature
60 °C
Measurement Range
0-750 l/min
Measures
Flow (Volume)
Minimum Ambient Temperature
-10 °C
Operation
Remote ; Local
Output Type
Binary Output (Contact)
Power
3 W
Process Pressure
16 bar
Sensing Mode
Electromagnetic
Storage Temperature
-25 to 85 C
Supply Voltage
18 VDC VAC ; 30 VDC VAC
Type
Liquid Flow
Vibration Resistance
Acceleration up to 5 g (10 to 2 000 Hz) in accordance with IEC/EN60068-2-6

Overview

Picomag DMA50 from Endress+Hauser is the electromagnetic flowmeter inline version Cost-efficient measurement for many applications in secondary circuits with conductive liquids in all industries. End customers, skid builders, equipment manufacturers and system integrators value the space-saving Picomag for its flexible installation capabilities. Additionally, its future-oriented, intuitive operation via SmartBlue app on every Bluetooth-enabled smartphone or tablet ensures fast, secure and simple commissioning.


Benefits

- The bidirectional measuring principle is virtually independent of pressure, density, temperature and viscosity

- Ideal for process quality control and monitoring due to temperature and conductivity measurement in utilities.

- Works with all water-based fluids with conductivity >10 µS/cm2 and measures temperature and conductivity at no additional cost, giving you multivariable monitoring capabilities.


Configuration: DMA50-AAABA1

- Approval: AA: Non-hazardous area

- Output; Input: A: IO-Link/4-20mA/pulse/switch output/ 2-10V; status input, configurable

- Sensor; Seal; Process connection.; Housing: B: PEEK, stainless steel; EPDM; G male thread; stainless steel

- Device Model: A1: 1


Features

- Output type: binary output

- Voltage: 10.0 V

- Medium conductivity max.: 20 µS/cm

- Electrical connection: M12 x 1 A-coded

- Supply voltage DC max.: 30 V

- Supply voltage DC min.: 18 V

- Interface name: Bluetooth

- Max flow rate: 750 l/min


Application

- Skid builders

- Equipment manufacturers

- System integrators