Skip to content

Endress+Hauser DMA50-AAADA1

Flowmeter, Picomag, 750l/min, 4-20mA, NPT 2", M12, 18-30Vdc, IO-Link, Bluetoot

Mfr. Part #: DMA50-AAADA1 / RS Stock #: 73832924

Endress+Hauser

Endress+Hauser DMA50-AAADA1

Mfr. Part #: DMA50-AAADA1
RS Stock #: 73832924

Description

Flowmeter, Picomag, 750l/min, 4-20mA, NPT 2", M12, 18-30Vdc, IO-Link, Bluetoot

In Stock:

3

Price

Qty.

Standard Price

1

$1,106.66

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DMA50-10H0/0
Communication
Bluetooth
Conductivity
20-10000 uS/cm
Diameter
2" NPT in
IP Rating
IP65 ; IP67
Material
Stainless Steel
Measurement Range
1.5-750 l/min CC/Min., Air ; 0.4-198.1 gal/min CC/Min., Air
Output Current
4-20 m/A
Pressure Range
0-16 bar
Protocol Type
IO-Link
Supply Voltage
18-30 VDC

Overview

strong>Field of Application Picomag is the economical magmeter for many applications in secondary circuits with conductive liquids in all industries. End customers, skid builders, equipment manufacturers and system integrators value the space-saving Picomag for its flexible installation capabilities. Additionally, its future-oriented, intuitive operation via SmartBlue app on every Bluetooth-enabled smartphone or tablet ensures fast, secure and simple commissioning. - The bidirectional measuring principle is virtually independent of pressure, density, temperature and viscosity - Ideal for process quality control and monitoring due to temperature and conductivity measurement in utilities. Device Properties - High shock and vibration resistance - Degree of protection: IP65/67 - Empty pipe detection - Wireless remote access via Bluetooth SmartBlue app - IO-Link and various I/Os for all line-sizes - 1.4" TFT color display with backlight Benefits - Time-saving, easy configuration even in places difficult to reach – secure Bluetooth connection - Fewer measuring points necessary – simultaneous flow, conductivity and temperature measurement - Cost-efficient specialist for use in tight spaces e.g. skids – sensor and transmitter in one housing - Quick offline configuration check – unique, comfortable knock functionality - Simple device access through its whole lifecycle – no manual needed due to intuitive SmartBlue App - Instant local process monitoring – large, user-friendly display of all measurement activities - Flexible integration into all fieldbus systems – plug-and-play device with IO-Link