Skip to content

Endress+Hauser FMR10-CAQBMVCEVEE2

Radar Sensor Level, Micropilot, 2-wire; 4-20mA, MNPT1-1/2, 8m liquid, Bluetooth

Mfr. Part #: FMR10-CAQBMVCEVEE2 / RS Stock #: 72810593

Endress+Hauser

Endress+Hauser FMR10-CAQBMVCEVEE2

Mfr. Part #: FMR10-CAQBMVCEVEE2
RS Stock #: 72810593

Description

Radar Sensor Level, Micropilot, 2-wire; 4-20mA, MNPT1-1/2, 8m liquid, Bluetooth

In Stock:

4

Price

Qty.

Standard Price

1

$792.76

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FMR10-1056/0
Antenna Type
Omni-Directional ; 40 mm
Approvals
CSA C/US General Purpose
Cable Length
10 m
Cable Type
Shield
Class
DIN EN 60068-2-38 (test Z/AD)
Compatibility
EN 61000 Series ; NAMUR Recommendation EMC (NE 21)
Connection Style
Front Side
Connection Type
Thread
Connector Size
1-1/2 MNPT
IP Rating
IP66 ; IP68
Material
PVDF (Process Connection)
Maximum Ambient Temperature
60 °C
Measurement Range
39.37 ft ft ; 12 m ft
Measures
Continuous Level
Minimum Ambient Temperature
-40 °C
Output
4-20 mA
Power
675 mW
Sensing Mode
Radar Measurement
Series
Standards
ASME (Connection)
Storage Temperature
-40 to 80 C
Supply Voltage
30 VDC
Type
Level Transmitter
Vibration Resistance
DIN EN 60068-2-64 / IEC 60068-2-64: 20 to 2 000 Hz, 1 (m/s2)2/Hz

Overview

Configuration: FMR10-CAQBMVCEVEE2
  • Approval: CA: CSA C/US General Purpose
  • Power Supply; Output; Operation: Q: 2-wire; 4-20mA; Bluetooth (App) configuration
  • Antenna; Max. Measuring Range: BM: 40mm/1-1/2""; 8m liquid -40…60oC/-40…140oF
  • Process Connection Rear Side; Material: VCE: Thread ASME MNPT1; PVDF; FNPT1/2 conduit connection
  • Process Connection Front Side; Material: VEE: Thread ASME MNPT1-1/2; PVDF
  • Cable Length: 2: 10m/32ft Features
  • Measuring task: Continuous Level
  • Measuring principle: Radar measurement
  • Upper range-limit: 8.0 m
  • Type of connection: Thread
  • Voltage type: DC voltage
  • Supply voltage DC max.: 30.0 V
  • Supply voltage DC min.: 10.5 V